General purpose bridge rectifier with a 4A average rectified current and 1kV DC rated voltage. Features a 150A peak non-repetitive surge current and a maximum reverse current of 5µA. Operates across a temperature range of -55°C to 150°C. This component offers through-hole and surface mount termination options.
Diodes GBU410 technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 80pF |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
