Taiwan Semiconductor GBU402 technical specifications.
| Package/Case | SIP |
| Flammability Rating | UL94 V-0 |
| Forward Current | 4A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.