35A bridge rectifier for general purpose applications, featuring a 1kV DC rated voltage and 1kV maximum repetitive reverse voltage. This through-hole component offers a 35A forward current and 35A output current, with a maximum forward surge current of 400A. Operating across a wide temperature range from -50°C to 150°C, it includes a low 5uA maximum reverse leakage current and 180pF capacitance. The component is lead-free, REACH SVHC compliant, and comes in bulk packaging.
Taiwan Semiconductor GBPC3510W technical specifications.
| Capacitance | 180pF |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC3510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.