
Single-phase bridge rectifier diode with a 35A average rectified current and 1000V maximum repetitive reverse voltage (Vrrm). Features a 700V DC reverse voltage, 5µA maximum reverse current, and 400A maximum surge current. Operates across a temperature range of -65°C to 150°C. This through-hole mount component is housed in a plastic GBPC-W package, measuring 28.8mm in length and width, and 8mm in height. It is lead-free and RoHS compliant.
Diodes GBPC3510W technical specifications.
| Average Rectified Current | 35A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC3510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
