
High-performance bridge rectifier module with a 1kV maximum repetitive reverse voltage (Vrrm) and 35A average rectified current. Features a 4-pin GBPC case with screw mount and quick connect termination, operating across a wide temperature range of -55°C to 150°C. This component offers a 400A maximum surge current capability and a 35A forward current rating, with a low reverse current of 5uA. Designed for efficient power conversion with a maximum power dissipation of 83.3W and a capacitance of 180pF.
Onsemi GBPC3510 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1kV |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC3510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
