Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "gbpc3501w 51 Vishay"
Filters
GBPC3501W-E4/51
Vishay
(Semiconductors)
Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC-W Bulk
Datasheet
R-PUFM-W4
Active
Average Rectified Current:
35A
Forward Current:
35A
Height:
7.62mm
Lead Free:
Lead Free
Distributor
Stock
1+
10+
25+
100+
TME
0
$3.79
$3.26
$3.13
$2.97
Browse
Manufacturers
API
BOM
Account