
Single-phase bridge rectifier diode featuring a 1000V repetitive peak reverse voltage (V(RRM)) and 700V DC reverse voltage. This silicon component handles a maximum operating current of 25A with a maximum surge current capability of 300A. Designed for through-hole mounting, it operates across a temperature range of -65°C to 150°C and exhibits a low maximum reverse current of 5µA. The component is RoHS compliant and Reach SVHC compliant, packaged in a plastic GBPC-W style with 4 pins.
Diodes GBPC2510W technical specifications.
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC2510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.