
Vishay GBPC2510(UM)E4/51 technical specifications.
| Average Rectified Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC2510(UM)E4/51 to view detailed technical specifications.
No datasheet is available for this part.