
Single-phase bridge rectifier module with a 50V repetitive peak reverse voltage (Vrrm) and 15A average rectified current. Features a 300A maximum forward surge current (Ifsm) and a low reverse leakage current of 5uA. Operates across a wide temperature range from -55°C to 150°C, with a power dissipation of 83.3W. This through-hole mount component is housed in a GBPC-W case and is RoHS compliant.
Onsemi GBPC15005W technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC15005W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
