Skip to main content
Account
Account
Account
Search Results for "gbpc1201 51 Vishay"
Filters
GBPC1201-E4/51
Vishay
(Semiconductors)
BRIDGE RECT 1PHASE 100V 12A GBPC
Datasheet
Volume Production
Average Rectified Current:
12A
Package/Case:
Module
Forward Current:
12A
Height:
7.62mm
Distributor
Stock
1+
10+
15+
30+
TME
0
$5.7
$4.26
$3.97
$3.53
Account