Taiwan Semiconductor GBL06B0 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBL06B0 to view detailed technical specifications.
No datasheet is available for this part.