
Metal fan guard, 92mm size, featuring a black anodized finish. Constructed from durable steel, chrome, stainless steel, and silicone materials, this guard offers robust thermal management protection. Its 89.4mm diameter and 90mm length ensure compatibility with standard 92mm fan applications. Lead-free and RoHS compliant, this component is supplied in bulk packaging.
Knight Electronics G92-16 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 89.4mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 90mm |
| Material | Steel, Chrome, Stainless Steel, Silicone, Metal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 92mm |
| Thickness | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G92-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
