The EYM08DRAS is a 16-contact card edge connector with a right angle body orientation and 3.96mm terminal pitch. It features a solder termination method and is designed for through hole mounting. The connector operates over a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact.
Sullins EYM08DRAS technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EYM08DRAS to view detailed technical specifications.
No datasheet is available for this part.