Omron G8QW-2C4-05-12V technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 30A |
| Termination Style | Solder Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.6VDC |
| Coil Current | 57.14mA |
| Coil Resistance | 210Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G8QW-2C4-05-12V to view detailed technical specifications.
No datasheet is available for this part.