Omron G8QN-1C4-12DC technical specifications.
| Coil Current | 57.14mA |
| Coil Resistance | 210R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Resistance | 210R |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8QN-1C4-12DC to view detailed technical specifications.
No datasheet is available for this part.