Omron G8P-1A2T-F DC48 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 19mA |
| Coil Resistance | 2.48KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 20DC|30ACA |
| Maximum Switching Power | 560W|7.5kVA |
| Mounting | Flange Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G8P-1A2T-F DC48 to view detailed technical specifications.
No datasheet is available for this part.