This 2000VDC pulse film capacitor features a 10% tolerance and is constructed with a polypropylene dielectric. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and is available in a wound construction with a size of 18 X 4 X 10.
Kemet 747I113040H3K technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.