This ceramic capacitor has a capacitance of 0.018uF and a voltage rating of 25VDC with a tolerance of 10%. It is a multilayer ceramic capacitor with a package type of 1210 and a surface mount configuration. The operating temperature range is from -55 to 125 degrees Celsius. It is suitable for microwave applications and features high capacitance.
Topdiode Manufacturing Company 1210B183K250CR technical specifications.
| Capacitance | 0.018uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company 1210B183K250CR to view detailed technical specifications.
No datasheet is available for this part.