This Panasonic EEGAA1H204HNL capacitor features a capacitance of 0.2F and a voltage rating of 50VDC with 20% tolerance. It has a low ESR of 0.0041 and a high ripple current of 24840. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEGAA1H204HNL technical specifications.
| Capacitance | 0.2F |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0041Ohm |
| Ripple Current | 24840mA |
| Lifetime | 3000h |
| Size | 76.2 X 130.175mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGAA1H204HNL to view detailed technical specifications.
No datasheet is available for this part.