The M48T254V-10ZA1 is a surface mount clock IC from Stmicroelectronics with a BGA package. It operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device has an access time of 100ns and is designed for use in high-speed applications. It is RoHS compliant and lead-free.
Stmicroelectronics M48T254V-10ZA1 technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Date Format | YY-MM-DD-dd |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 16000000B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T254V-10ZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.