
This pulse transformer from Wurth Electronics features a frequency of 66kHz, inductance of 2.28mH, and a resistance of 0.035 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is designed for through hole mounting and is packaged in a tray. It is compliant with ROHS regulations.
Sign in to ask questions about the Wurth Electronics 750811023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750811023 technical specifications.
| Frequency | 66kHz |
| Height | 16mm |
| Inductance | 2.28mH |
| Length | 24.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 0.035R |
| RoHS Compliant | Yes |
| Secondary Current | 300mA |
| Series | WE-UNIT, MID-OLPI |
| Termination | Through Hole |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.