The Omron G5SB112DC is a power relay with a non-latching coil type, suitable for applications requiring 12V DC. It has a contact current rating of 5A and a coil power rating of 400mW. The relay's coil resistance is 360 ohms, and it features a silver contact material. The device measures 20.3mm in length, 15.8mm in height, and 10.3mm in depth. It operates within a temperature range of -40°C to 70°C and is mounted on a PCB via through-hole termination.
Sign in to ask questions about the Omron G5SB112DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5SB112DC technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10.3mm |
| Height | 15.8mm |
| Length | 20.3mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB112DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.