Omron G5RL-K1A-E DC 12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 62.5mA |
| Coil Resistance | 192Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 8.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16(NO)/5(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G5RL-K1A-E DC 12 to view detailed technical specifications.
No datasheet is available for this part.