Omron G5RL-1A-E-HR-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1A-E-HR-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
