
SPST-NO power relay with a 5VDC coil voltage, 79.4mA coil current, and 400mW coil power. Features a 10A contact current rating with Tin, Silver contact material and 250VAC/125VDC voltage ratings. Through-hole mounting with solder termination, 10ms operate time, and 5ms release time. RoHS compliant and lead-free, with UL and CSA approvals. Dimensions: 22.5mm length, 16.5mm width, 19mm height.
Omron G5LE-1A4 DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 79.4mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A4 DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
