
The G5LE-14-ASI DC9 is a general purpose relay with a coil current of 45mA and a coil resistance of 200R. It has a non-latching coil type and operates at a coil voltage of 9V. The relay has a contact current rating of 10A and is made of tin and silver contact material. It can operate within a temperature range of -25°C to 85°C and has a maximum voltage rating of 125V DC. The relay is available in a through hole package and has a operate time of 10ms and a release time of 5ms.
Sign in to ask questions about the Omron G5LE-14-ASI DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-14-ASI DC9 technical specifications.
| Coil Current | 45mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-ASI DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
