
Sealed, general purpose power relay featuring SPST-NO contact configuration. Rated for 10A contact current and 250VAC/125VDC maximum voltage. Operates with a 12VDC coil voltage, consuming 200mW with a 16.7mA coil current and 720 Ohm coil resistance. Through-hole PCB mountable with a 10ms operate and release time. Silver contact material ensures 100,000 hours of electrical life.
Omron G5CA-1A4-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A4-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
