Omron G5B-1-H-DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5B-1-H-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.