
NKK Switches G3T28AP technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | Mom-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T28AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
