
Knight Electronics G172-10LN technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 143mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 143mm |
| Material | Steel, Chrome, Metal, Ceramic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | G172 |
| Size | 172mm |
| Thickness | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G172-10LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
