Photoelectric Sensor Fiber Optic PNP 4-Pin
Baumer Electric FZAM 18P6460/S14 technical specifications.
| Type | Fiber Optic |
| Output Type | PNP |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baumer Electric FZAM 18P6460/S14 to view detailed technical specifications.
No datasheet is available for this part.