Switch Rocker ON None OFF SPST Quick Connect Angular/Longline Serrations Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Carling Technologies LTILA51-1L-WH-CL-NBL-250N technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA51-1L-WH-CL-NBL-250N to view detailed technical specifications.
No datasheet is available for this part.