The CWR09FK476MAA\TR13 is a 47uF tantalum capacitor with a voltage rating of 10VDC and a tolerance of 20%. It has an ESR of 0.9 and a leakage current of 5. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for surface mount applications and has a mounting style of inward L. The operating temperature range is from -55 to 125°C.
AVX CWR09FK476MAA\TR13 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 5uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09FK476MAA\TR13 to view detailed technical specifications.
No datasheet is available for this part.