Panduit FX2ERQ1Q1ONM033 technical specifications.
| Cable Type | Duplex |
| Gender | PL-PL |
| Connector Type B | LC |
| Connector Type A | LC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX2ERQ1Q1ONM033 to view detailed technical specifications.
No datasheet is available for this part.