Search Results for "fx10 120ip 36q 8ph 03 hirose electric"
Filters
FX10-120IP-36Q-8H(03)
Hirose
120-Contact Mezzanine Header, PL Gender, 0.5mm Pitch, 50VDC/50VAC, Surface Mount
Datasheet
Surface Mount
Active
Type:
Mezzanine
Gender:
PL
Number of Contacts:
120
Terminal Pitch:
0.5
mm
FX10-120IP-36Q-8PH(03)
Hirose
120-Contact Mezzanine Header, PL Gender, 0.5mm Pitch, 50VDC/50VAC, Surface Mount
Datasheet
Surface Mount
Active
Type:
Mezzanine
Gender:
PL
Number of Contacts:
120
Terminal Pitch:
0.5
mm