The 591D686X9010R2W15H is a 68uF tantalum capacitor from Vishay with a voltage rating of 10VDC and a tolerance of 10%. It features low ESR and a leakage current of 6.8. This surface mount capacitor has a temperature range of -55 to 125°C and is constructed with a flat design.
Vishay 591D686X9010R2W15H technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.11Ohm |
| Leakage Current | 6.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 591D686X9010R2W15H to view detailed technical specifications.
No datasheet is available for this part.