P-CH MOSFET 20V 42.7A 1.9mOhm PowerPAK SO 8-Pin
P-CH MOSFET 20V 42.7A PowerPAK SO EP SMT
0603 Thin Film Resistor 42.7 Ohm 0.1% 75V SMD
0402 4.27kOhm 5% Thick Film Resistor
DC Fan Axial 12V 9500RPM 42.7CFM Ball Bearing 60x60x25mm
Printable Vinyl Cable Markers - White/Clear, 57mm x 25.4mm
DC Axial Fan, Ball Bearing, 24V, 9500RPM, 42.7CFM, 60x60x25mm
CHASSIS ALUM NATURAL 17L X 10W
BRADY PTL-19-427 Wire Marker, Printable, Self Laminating, 25.4mm x 25.4mm, Vinyl, White
BRADY XSL-19-427 Wire Marker, IDXPERT Cartridge, Self Laminating, 25.4mm x 25.4mm, Vinyl, Black, White
12V DC Axial Fan, 60x60x25mm, 9500RPM, 42.7CFM, Ball Bearing
White SMD LED, 5600K, 112lm, High Power, 1000mA
1.90" x 3.187" Thermal transfer Labels
ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, REDANODIZED, 1.18 H X 4.27 W X 8.66 D
ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, SILVER ANODIZED, 1.18 H X 4.27 W X 8.66 D
BRADY M71-19-427 Wire Marker, Printable, Self Laminating, 25.4mm x 25.4mm, Vinyl, White
Wraptor™ 1.0 in x 1.5 in Self-Laminating Vinyl Labels 3600 per roll
LDO Linear Voltage Regulator | Power Management IC | Vinyl
LABEL, 2.5 H X 1 W 1=1000PCS
B33, B427, CLEAR/WHITE, 0.75 X 0.5"