The 503 N 1003 153JR film capacitor from Matsuo Electric features a capacitance of 0.015uF and a working voltage of 100VDC with a tolerance of 5%. It has a dielectric material of PEN and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and measures 7.5 X 5 X 9.5 in size with a terminal pitch of 5.
Matsuo Electric 503 N 1003 153JR technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5 X 9.5mm |
| Terminal Pitch | 5mm |
| Failure Rate | N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matsuo Electric 503 N 1003 153JR to view detailed technical specifications.
No datasheet is available for this part.