Bourns FW30A82R0JA technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | FWxxA |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FW30A82R0JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.