
NKK Switches FTCS04B technical specifications.
| Lead Free | Lead Free |
| Mount | Wire |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTCS04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
