
Surface mount tactile switch featuring a 1.57N operating force and 0.25mm travel. SPST throw configuration with a 50mA, 24VDC contact rating. Constructed with a polyphenylene actuator and silver-plated copper alloy contacts. Designed for SMD mounting with gull wing termination, offering a mechanical life of 100,000 cycles.
TE Connectivity FSM4JSMA technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM4JSMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.