
650V integrated power switch designed for 35W offline flyback converters. Features abnormal overcurrent protection (OCP) and a maximum output power of 35W. Operates with a minimum supply voltage of 7V and a maximum of 26V, drawing a maximum supply current of 500µA. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component offers a maximum power dissipation of 50W and operates across a wide temperature range from -40°C to 125°C.
Onsemi FSL136MRTWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 3A |
| Height | 16.07mm |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 50W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.89A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 400uA |
| Voltage | 265V |
| Weight | 2.752g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL136MRTWDTU to view detailed technical specifications.
No datasheet is available for this part.
