
N-Channel Power MOSFET, 800V Drain to Source Breakdown Voltage, 5.5A Continuous Drain Current, 2.5 Ohm Max Drain-Source On Resistance. Features a TO-220-3 package for through-hole mounting, 51W maximum power dissipation, and an operating temperature range of -55°C to 150°C. This QFET® series MOSFET offers a 5V threshold voltage and fast switching times with a 26ns turn-on delay and 47ns turn-off delay. RoHS compliant and lead-free.
Onsemi FQPF6N80C technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 2.5R |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 51W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 51W |
| Radiation Hardening | No |
| Rds On Max | 2.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 26ns |
| DC Rated Voltage | 800V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF6N80C to view detailed technical specifications.
No datasheet is available for this part.
