Onsemi FQPF11N40CYDTU technical specifications.
| Continuous Drain Current (ID) | 10.5A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 44W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF11N40CYDTU to view detailed technical specifications.
No datasheet is available for this part.