
N-Channel Power MOSFET, 400V Drain-Source Voltage, 10.5A Continuous Drain Current, 530mΩ Rds On. Features 14ns Turn-On Delay, 81ns Fall Time, and 44W Max Power Dissipation. Through-hole mounting in a TO-220-3 package. Operates from -55°C to 150°C, RoHS compliant.
Onsemi FQPF11N40C technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10.5A |
| Current Rating | 10.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 400V |
| Element Configuration | Single |
| Fall Time | 81ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 1.09nF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 44W |
| Rds On Max | 530mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 81ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 400V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF11N40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
