Onsemi FQP9N25CTSTU technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | 8.8A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Rds On Max | 430mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP9N25CTSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
