Block STEU63/2X115 technical specifications.
| Depth | 88mm |
| Length | 78mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Mount | Panel, DIN Rail |
| Number of Outputs | 2 |
| Weight | 1.3kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Block STEU63/2X115 to view detailed technical specifications.
No datasheet is available for this part.