This circular connector features a 4-pin design with a maximum voltage rating of 1000VAC. It is constructed for box mount applications and has a temperature range of -55 to 125°C. The connector's termination method is solder, and it has a straight body orientation.
Amphenol PT02A-14-16P011 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.