The AVX TAZG335K050LBSD0024 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 50VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.5. The capacitor features a low ESR type and a high reliability special feature. It is constructed in a flat style and has a mounting type of surface mount with an inward L termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX TAZG335K050LBSD0024 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 2uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.