This shielded multi-conductor cable features 40 tinned copper conductors and a slate jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The cable is rated for 300VAC and features a tape shield.
Alpha Wire 5160/40C SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 40 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.